T1932060000-009 | TE Connectivity

Housing, size HB6, die-cast aluminum, screw locking, IP68, T1932060000-009

Order No.: 72P3445
EAN: 4099891569242
MPN:
T1932060000-009
Series: HDC IP68 EMC
T1932060000-009 TE Connectivity Housings for HDC Connectors Image 1
T1932060000-009 TE Connectivity Housings for HDC Connectors Image 2
T1932060000-009 TE Connectivity Housings for HDC Connectors Image 3
T1932060000-009 TE Connectivity Housings for HDC Connectors Image 4
T1932060000-009 TE Connectivity Housings for HDC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9218 € *
Available: 23 pcs.
Available in 12 Days: 71 pcs. - if ordered today
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
5 pcs.
16.0412 €
10 pcs.
15.0059 €
25 pcs.
13.6850 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, T1932060000-009, TE Connectivity

Heavy duty connector base housing, Bottom entry, Screwlock.

Technical specifications
Filter Property Value
Version connector housing
Shell size HB6
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes