T1930240000-009 | TE Connectivity
Housing, size HB24, die-cast aluminum, screw locking, IP68, T1930240000-009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9757 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
30.98 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9757 €
2 pcs.
28.9765 €
5 pcs.
27.2272 €
10 pcs.
25.3113 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing, T1930240000-009, TE Connectivity
Heavy duty connector base housing, Bottom entry, Screwlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector housing | |
| Shell size | HB24 | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |