T1930102000-009 | TE Connectivity

Housing, size HB10, die-cast aluminum, screw locking, IP68, T1930102000-009

Order No.: 72P3440
EAN: 4099891569198
MPN:
T1930102000-009
Series: HDC IP68 EMC
T1930102000-009 TE Connectivity Housings for HDC Connectors Image 1
T1930102000-009 TE Connectivity Housings for HDC Connectors Image 2
T1930102000-009 TE Connectivity Housings for HDC Connectors Image 3
T1930102000-009 TE Connectivity Housings for HDC Connectors Image 4
T1930102000-009 TE Connectivity Housings for HDC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1221 € *
Available in 12 Days: 54 pcs. - if ordered today
Total Price:
22.12 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1221 €
2 pcs.
20.6941 €
5 pcs.
19.4327 €
10 pcs.
18.0642 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, T1930102000-009, TE Connectivity

Heavy duty connector base housing, Bottom entry, Screwlock.

Technical specifications
Filter Property Value
Version connector housing
Shell size HB10
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes