T1930102000-000 | TE Connectivity
Housing, size HB10, die-cast aluminum, screw locking, IP68, T1930102000-000
Order No.: 72P3439
EAN: 4099891569181
MPN:
T1930102000-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7282 € *
Available in 12 Days: 34 pcs. - if ordered today
Total Price:
24.73 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7282 €
2 pcs.
23.1336 €
5 pcs.
21.7294 €
10 pcs.
20.1943 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing, T1930102000-000, TE Connectivity
Heavy duty connector base housing, Bottom entry, Screwlock, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector housing | |
| Shell size | HB10 | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |