T1926320150-001 | TE Connectivity

Housing, size HB32, die-cast aluminum, M50, straight, screw locking, IP68, T1926320150-001

Order No.: 72P3433
EAN: 4099891569129
MPN:
T1926320150-001
T1926320150-001 TE Connectivity Housings for HDC Connectors Image 1
T1926320150-001 TE Connectivity Housings for HDC Connectors Image 2
T1926320150-001 TE Connectivity Housings for HDC Connectors Image 3
T1926320150-001 TE Connectivity Housings for HDC Connectors Image 4
T1926320150-001 TE Connectivity Housings for HDC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
234.5847 € *
Available in 12 Days: 6 pcs. - if ordered today
Total Price:
234.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
234.5847 €

Hood, T1926320150-001, TE Connectivity

Heavy duty connector hood, Top & Side entry, Screwlock.

Technical specifications
Filter Property Value
Version hood
Shell size HB32
Shell Material die-cast aluminum
Cable Outlet M50, straight
Type of locking screw locking
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes