T1920240325-000 | TE Connectivity
Housing, size HB24, die-cast aluminum, 3 x M25, angled/straight, screw locking, IP68, T1920240325-000
Order No.: 72P3425
EAN: 4099891569044
MPN:
T1920240325-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.9788 € *
Available in 12 Days: 18 pcs. - if ordered today
Total Price:
52.98 € *
Price list
Quantity
Price per unit*
1 pcs.
52.9788 €
2 pcs.
49.5635 €
5 pcs.
46.5528 €
10 pcs.
43.2803 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, T1920240325-000, TE Connectivity
Heavy duty connector hood, Top & Side entry, Screwlock, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | HB24 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 3 x M25, angled/straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |