T1920240232-109 | TE Connectivity

Housing, size HB24, die-cast aluminum, M32, angled/straight, screw locking, IP68, T1920240232-109

Order No.: 72P3423
MPN:
T1920240232-109
Series: HDC IP68 EMC
T1920240232-109 TE Connectivity Housings for HDC Connectors Image 1
T1920240232-109 TE Connectivity Housings for HDC Connectors Image 2
T1920240232-109 TE Connectivity Housings for HDC Connectors Image 3
T1920240232-109 TE Connectivity Housings for HDC Connectors Image 4
T1920240232-109 TE Connectivity Housings for HDC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.5143 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
53.51 € *
Price list
Quantity
Price per unit*
1 pcs.
53.5143 €
2 pcs.
50.0514 €
5 pcs.
47.0288 €
10 pcs.
43.7087 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, T1920240232-109, TE Connectivity

Heavy duty connector hood, Top & Side entry, Screwlock.

Technical specifications
Filter Property Value
Version hood
Shell size HB24
Shell Material die-cast aluminum
Cable Outlet M32, angled/straight
Type of locking screw locking
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes