T1920240163-001 | TE Connectivity
Housing, size HB24, die-cast aluminum, M63, straight, screw locking, IP68, T1920240163-001
Order No.: 72P3422
EAN: 4099891569020
MPN:
T1920240163-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.8112 € *
Available in 12 Days: 8 pcs. - if ordered today
Hood, T1920240163-001, TE Connectivity
Heavy duty connector hood, Top & Side entry, Screwlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | HB24 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M63, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |