T1920160132-009 | TE Connectivity

Housing, size HB16, die-cast aluminum, M32, angled/straight, screw locking, IP68, T1920160132-009

Order No.: 72P3417
EAN: 4099891568979
MPN:
T1920160132-009
Series: HDC IP68 EMC
T1920160132-009 TE Connectivity Housings for HDC Connectors Image 1
T1920160132-009 TE Connectivity Housings for HDC Connectors Image 2
T1920160132-009 TE Connectivity Housings for HDC Connectors Image 3
T1920160132-009 TE Connectivity Housings for HDC Connectors Image 4
T1920160132-009 TE Connectivity Housings for HDC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.3811 € *
Available in 12 Days: 58 pcs. - if ordered today
Total Price:
29.38 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3811 €
2 pcs.
27.4890 €
5 pcs.
25.8230 €
10 pcs.
24.0023 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, T1920160132-009, TE Connectivity

Heavy duty connector hood, Top & Side entry, Screwlock.

Technical specifications
Filter Property Value
Version hood
Shell size HB16
Shell Material die-cast aluminum
Cable Outlet M32, angled/straight
Type of locking screw locking
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes