T1920100125-000 | TE Connectivity
Housing, size HB10, die-cast aluminum, M25, angled/straight, screw locking, IP68, T1920100125-000
Order No.: 72P3411
EAN: 4099891568917
MPN:
T1920100125-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6556 € *
Available in 12 Days: 12 pcs. - if ordered today
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
2 pcs.
25.8706 €
5 pcs.
24.2998 €
10 pcs.
22.5981 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, T1920100125-000, TE Connectivity
Heavy duty connector hood, Top & Side entry, Screwlock, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | HB10 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, angled/straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |