T1916240163-001 | TE Connectivity
Housing, size HB24, die-cast aluminum, M63, angled, screw locking, IP68, T1916240163-001
Order No.: 72P3387
EAN: 4099891568672
MPN:
T1916240163-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.5429 € *
Available in 12 Days: 32 pcs. - if ordered today
Total Price:
41.54 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5429 €
2 pcs.
38.8654 €
5 pcs.
36.5092 €
10 pcs.
33.9388 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, T1916240163-001, TE Connectivity
Heavy duty connector hood, Side entry, Screwlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | HB24 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M63, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |