T1912160121-009 | TE Connectivity
Housing, size HB16, die-cast aluminum, PG21, angled, screw locking, IP68, T1912160121-009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9400 € *
Available in 12 Days: 18 pcs. - if ordered today
Total Price:
30.94 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9400 €
10 pcs.
29.0122 €
25 pcs.
27.2986 €
50 pcs.
25.7873 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, T1912160121-009, TE Connectivity
Heavy duty connector hood, Side entry, Screwlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | HB16 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG21, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |