T1912060125-000 | TE Connectivity

Housing, size HB6, die-cast aluminum, M25, angled, screw locking, IP68, T1912060125-000

Order No.: 72P3344
EAN: 4099891568245
MPN:
T1912060125-000
T1912060125-000 TE Connectivity Housings for HDC Connectors Image 1
T1912060125-000 TE Connectivity Housings for HDC Connectors Image 2
T1912060125-000 TE Connectivity Housings for HDC Connectors Image 3
T1912060125-000 TE Connectivity Housings for HDC Connectors Image 4
T1912060125-000 TE Connectivity Housings for HDC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.9789 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
22.98 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9789 €
2 pcs.
21.4914 €
5 pcs.
20.1943 €
10 pcs.
18.7663 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, T1912060125-000, TE Connectivity

Heavy duty connector hood, Side entry, Screwlock, Sealable.

Technical specifications
Filter Property Value
Version hood
Shell size HB6
Shell Material die-cast aluminum
Cable Outlet M25, angled
Type of locking screw locking
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes