T1912060121-009 | TE Connectivity

Housing, size HB6, die-cast aluminum, PG21, angled, screw locking, IP68, T1912060121-009

Order No.: 72P3343
EAN: 4099891568238
MPN:
T1912060121-009
Series: HDC IP68 EMC
T1912060121-009 TE Connectivity Housings for HDC Connectors Image 1
T1912060121-009 TE Connectivity Housings for HDC Connectors Image 2
T1912060121-009 TE Connectivity Housings for HDC Connectors Image 3
T1912060121-009 TE Connectivity Housings for HDC Connectors Image 4
T1912060121-009 TE Connectivity Housings for HDC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3355 € *
Available in 12 Days: 18 pcs. - if ordered today
Total Price:
24.34 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3355 €
2 pcs.
22.7647 €
5 pcs.
21.3843 €
10 pcs.
19.8730 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, T1912060121-009, TE Connectivity

Heavy duty connector hood, Side entry, Screwlock.

Technical specifications
Filter Property Value
Version hood
Shell size HB6
Shell Material die-cast aluminum
Cable Outlet PG21, angled
Type of locking screw locking
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes