T1910060140-000 | TE Connectivity
Housing, size HB6, die-cast aluminum, M40, angled, screw locking, IP68, T1910060140-000
Order No.: 72P3279
EAN: 4099891567590
MPN:
T1910060140-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6231 € *
Available in 12 Days: 81 pcs. - if ordered today
Total Price:
19.62 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6231 €
5 pcs.
18.6116 €
10 pcs.
17.4097 €
25 pcs.
15.8746 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, T1910060140-000, TE Connectivity
Heavy duty connector hood, Side entry, Screwlock, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | HB6 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M40, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |