T1910060116-009 | TE Connectivity
Housing, size HB6, die-cast aluminum, PG16, angled, screw locking, IP68, T1910060116-009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3704 € *
Available in 12 Days: 18 pcs. - if ordered today
Total Price:
26.37 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3704 €
2 pcs.
24.6687 €
5 pcs.
23.1693 €
10 pcs.
21.5390 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, T1910060116-009, TE Connectivity
Heavy duty connector hood, Side entry, Screwlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | HB6 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG16, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |