T1902164025-109 | TE Connectivity

Housing, size HB16, die-cast aluminum, 2 x M40/M25, angled/straight, screw locking, IP68, T1902164025-109

Order No.: 72P3262
EAN: 4099891567422
MPN:
T1902164025-109
Series: HDC IP68 EMC
T1902164025-109 TE Connectivity Housings for HDC Connectors Image 1
T1902164025-109 TE Connectivity Housings for HDC Connectors Image 2
T1902164025-109 TE Connectivity Housings for HDC Connectors Image 3
T1902164025-109 TE Connectivity Housings for HDC Connectors Image 4
T1902164025-109 TE Connectivity Housings for HDC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.4751 € *
Available in 12 Days: 76 pcs. - if ordered today
Total Price:
32.48 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4751 €
2 pcs.
30.3807 €
5 pcs.
28.5362 €
10 pcs.
26.5370 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, T1902164025-109, TE Connectivity

Heavy duty connector hood, Top & Side entry, Screwlock.

Technical specifications
Filter Property Value
Version hood
Shell size HB16
Shell Material die-cast aluminum
Cable Outlet 2 x M40/M25, angled/straight
Type of locking screw locking
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes