T1902164020-109 | TE Connectivity

Housing, size HB16, die-cast aluminum, 2 x M20/M40, angled/straight, screw locking, IP68, T1902164020-109

Order No.: 72P3260
EAN: 4099891567408
MPN:
T1902164020-109
Series: HDC IP68 EMC
T1902164020-109 TE Connectivity Housings for HDC Connectors Image 1
T1902164020-109 TE Connectivity Housings for HDC Connectors Image 2
T1902164020-109 TE Connectivity Housings for HDC Connectors Image 3
T1902164020-109 TE Connectivity Housings for HDC Connectors Image 4
T1902164020-109 TE Connectivity Housings for HDC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.3906 € *
Available in 12 Days: 18 pcs. - if ordered today
Total Price:
35.39 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3906 €
2 pcs.
33.1058 €
5 pcs.
31.1066 €
10 pcs.
28.9170 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, T1902164020-109, TE Connectivity

Heavy duty connector hood, Top & Side entry, Screwlock.

Technical specifications
Filter Property Value
Version hood
Shell size HB16
Shell Material die-cast aluminum
Cable Outlet 2 x M20/M40, angled/straight
Type of locking screw locking
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes