T1902101229-009 | TE Connectivity
Housing, size HB10, die-cast aluminum, 2 x PG29, angled/straight, screw locking, IP68, T1902101229-009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2728 € *
Available in 12 Days: 28 pcs. - if ordered today
Total Price:
32.27 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2728 €
2 pcs.
30.1903 €
5 pcs.
28.3577 €
10 pcs.
26.3585 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, T1902101229-009, TE Connectivity
Heavy duty connector hood, Top & Side entry, Screwlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | HB10 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x PG29, angled/straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |