T1660243232-100 | TE Connectivity
Housing, size HB24, die-cast aluminum, M32, angled, clip locking, IP65, T1660243232-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.1244 € *
Available in 12 Days: 5 pcs. - if ordered today
Base housing, T1660243232-100, TE Connectivity
Heavy duty connector base housing, Side entry, Locking clip, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector housing | |
| Shell size | HB24 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, angled | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |