T1629163125-000 | TE Connectivity
Housing, size HA16, die-cast aluminum, M25, angled, clip locking, IP65, T1629163125-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3843 € *
Available in 12 Days: 70 pcs. - if ordered today
Total Price:
21.38 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3843 €
2 pcs.
20.0039 €
5 pcs.
18.7901 €
10 pcs.
17.4692 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing, T1629163125-000, TE Connectivity
Heavy duty connector base housing, Side entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector housing | |
| Shell size | HA16 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, angled | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |