T1629101220-000 | TE Connectivity

Housing, size HA10, die-cast aluminum, 2 x M20, angled, clip locking, IP65, T1629101220-000

Order No.: 72P3218
EAN: 4099891567002
MPN:
T1629101220-000
Series: HDC IP65
T1629101220-000 TE Connectivity Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.7504 € *
Available in 12 Days: 27 pcs. - if ordered today
Total Price:
28.75 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7504 €
2 pcs.
26.8940 €
5 pcs.
25.2637 €
10 pcs.
23.4787 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, T1629101220-000, TE Connectivity

Heavy duty connector hood, Side entry.

Technical specifications
Filter Property Value
Version hood
Shell size HA10
Shell Material die-cast aluminum
Cable Outlet 2 x M20, angled
Type of locking clip locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes