T1509161000-000 | TE Connectivity

Housing, size HA16, die-cast aluminum, clip locking, IP65, T1509161000-000

Order No.: 72P3178
EAN: 4099891566623
MPN:
T1509161000-000
Series: HDC IP65
T1509161000-000 TE Connectivity Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.2300 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2300 €
5 pcs.
19.1828 €
10 pcs.
17.9452 €
25 pcs.
16.3625 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, T1509161000-000, TE Connectivity

Heavy duty connector base housing, Bottom entry.

Technical specifications
Filter Property Value
Version connector housing
Shell size HA16
Shell Material die-cast aluminum
Type of locking clip locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes