T1500482000-000 | TE Connectivity
Housing, size HB48, die-cast aluminum, clip locking, IP65, T1500482000-000
Unit Price (€ / pc.)
48.0403 € *
Available in 5 Days: 52 pcs. - if ordered today
Base housing, T1500482000-000, TE Connectivity
Heavy duty connector base housing, Locking clip, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 | |
| Shell size | HB48 | |
| Version | connector housing | |
| Shell Material | die-cast aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |