T1500243000-000 | TE Connectivity

Housing, size HB24, die-cast aluminum, clip locking, IP65, T1500243000-000

Order No.: 72P3173
EAN: 4099891566593
MPN:
T1500243000-000
Series: HDC IP65
T1500243000-000 TE Connectivity Housings for HDC Connectors Image 1
T1500243000-000 TE Connectivity Housings for HDC Connectors Image 2
T1500243000-000 TE Connectivity Housings for HDC Connectors Image 3
T1500243000-000 TE Connectivity Housings for HDC Connectors Image 4
T1500243000-000 TE Connectivity Housings for HDC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9218 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
5 pcs.
16.0412 €
10 pcs.
15.0059 €
25 pcs.
13.6850 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, T1500243000-000, TE Connectivity

Heavy duty connector base housing, Locking clip, Sealable.

Technical specifications
Filter Property Value
Version connector housing
Shell size HB24
Shell Material die-cast aluminum
Type of locking clip locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes