T1500163000-000 | TE Connectivity
Housing, size HB16, die-cast aluminum, clip locking, IP65, T1500163000-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3149 € *
Available in 12 Days: 90 pcs. - if ordered today
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
5 pcs.
15.4700 €
10 pcs.
14.4704 €
25 pcs.
13.1971 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing, T1500163000-000, TE Connectivity
Heavy duty connector base housing, Bottom entry, Locking, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector housing | |
| Shell size | HB16 | |
| Shell Material | die-cast aluminum | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |