T1470161132-000 | TE Connectivity

Housing, size HB16, die-cast aluminum, M32, angled, clip locking, IP65, T1470161132-000

Order No.: 72P3161
EAN: 4099891566487
MPN:
T1470161132-000
Series: HDC IP65
T1470161132-000 TE Connectivity Housings for HDC Connectors Image 1
T1470161132-000 TE Connectivity Housings for HDC Connectors Image 2
T1470161132-000 TE Connectivity Housings for HDC Connectors Image 3
T1470161132-000 TE Connectivity Housings for HDC Connectors Image 4
T1470161132-000 TE Connectivity Housings for HDC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.1332 € *
Available in 12 Days: 62 pcs. - if ordered today
Total Price:
24.13 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1332 €
2 pcs.
22.5743 €
5 pcs.
21.2058 €
10 pcs.
19.7064 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, T1470161132-000, TE Connectivity

Heavy duty connector base housing, Side entry, Locking clip, Sealable.

Technical specifications
Filter Property Value
Version connector housing
Shell size HB16
Shell Material die-cast aluminum
Cable Outlet M32, angled
Type of locking clip locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes