T1425160000-000 | TE Connectivity

Housing, size HB16, die-cast aluminum, clip locking, IP68, T1425160000-000

Order No.: 72P3138
EAN: 4099891566258
MPN:
T1425160000-000
Series: HDC IP68 EMC
T1425160000-000 TE Connectivity Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5533 € *
Available in 12 Days: 94 pcs. - if ordered today
Total Price:
15.55 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5533 €
5 pcs.
14.7560 €
10 pcs.
13.8040 €
25 pcs.
12.5783 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, T1425160000-000, TE Connectivity

Heavy duty connector base housing, Bottom entry, Locking, Sealable.

Technical specifications
Filter Property Value
Version connector housing
Shell size HB16
Shell Material die-cast aluminum
Type of locking clip locking
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes