T1410162000-000 | TE Connectivity

Housing, size HB16, die-cast aluminum, clip locking, IP65, T1410162000-000

Order No.: 72P3135
MPN:
T1410162000-000
Series: HDC IP65
T1410162000-000 TE Connectivity Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8147 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
16.81 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8147 €
5 pcs.
15.9460 €
10 pcs.
14.9107 €
25 pcs.
13.6017 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, T1410162000-000, TE Connectivity

Heavy duty connector base housing, Bottom entry, Locking, Sealable.

Technical specifications
Filter Property Value
Version connector housing
Shell size HB16
Shell Material die-cast aluminum
Type of locking clip locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes