T1410160000-000 | TE Connectivity
Housing, size HB16, die-cast aluminum, clip locking, IP65, T1410160000-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4676 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
21.47 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4676 €
5 pcs.
20.3490 €
10 pcs.
19.0400 €
25 pcs.
17.3621 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing, T1410160000-000, TE Connectivity
Heavy duty connector base housing, Bottom entry, Locking Lever, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector housing | |
| Shell size | HB16 | |
| Shell Material | die-cast aluminum | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |