T1410102000-000 | TE Connectivity

Housing, size HB10, die-cast aluminum, clip locking, IP65, T1410102000-000

Order No.: 72P3133
EAN: 4099891566227
MPN:
T1410102000-000
Series: HDC IP65
T1410102000-000 TE Connectivity Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4236 € *
Available in 12 Days: 130 pcs. - if ordered today
Total Price:
12.42 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4236 €
5 pcs.
11.7810 €
10 pcs.
11.0194 €
25 pcs.
10.0436 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, T1410102000-000, TE Connectivity

Heavy duty connector base housing, Bottom entry, Locking, Sealable.

Technical specifications
Filter Property Value
Version connector housing
Shell size HB10
Shell Material die-cast aluminum
Type of locking clip locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15