T1339160125-000 | TE Connectivity

Housing, size HA16, die-cast aluminum, M25, angled, clip locking, IP65, T1339160125-000

Order No.: 72P3113
EAN: 4099891566036
MPN:
T1339160125-000
Series: HDC IP65
T1339160125-000 TE Connectivity Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7449 € *
Available in 12 Days: 66 pcs. - if ordered today
Total Price:
12.74 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7449 €
5 pcs.
12.0904 €
10 pcs.
11.3050 €
25 pcs.
10.3054 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, T1339160125-000, TE Connectivity

Heavy duty connector hood, Side entry, Locking, Sealable.

Technical specifications
Filter Property Value
Version hood
Shell size HA16
Shell Material die-cast aluminum
Cable Outlet M25, angled
Type of locking clip locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15