T1339160116-000 | TE Connectivity
Housing, size HA16, die-cast aluminum, PG16, angled, clip locking, IP65, T1339160116-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5172 € *
Available in 12 Days: 119 pcs. - if ordered today
Hood, T1339160116-000, TE Connectivity
Heavy duty connector hood, Side entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | HA16 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG16, angled | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |