T1330060132-000 | TE Connectivity
Housing, size HB6, die-cast aluminum, M32, angled, clip locking, IP65, T1330060132-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1031 € *
Available in 12 Days: 108 pcs. - if ordered today
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
5 pcs.
9.5795 €
10 pcs.
8.9607 €
25 pcs.
8.1753 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, T1330060132-000, TE Connectivity
Heavy duty connector hood, Side entry, Locking, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | HB6 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, angled | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |