T1329160116-000 | TE Connectivity

Housing, size HA16, die-cast aluminum, PG16, straight, clip locking, IP65, T1329160116-000

Order No.: 72P3093
EAN: 4099891565848
MPN:
T1329160116-000
Series: HDC IP65
T1329160116-000 TE Connectivity Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8980 € *
Available in 12 Days: 35 pcs. - if ordered today
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
5 pcs.
16.0293 €
10 pcs.
14.9940 €
25 pcs.
13.6731 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, T1329160116-000, TE Connectivity

Heavy duty connector hood, Bottom entry, Locking, Sealable.

Technical specifications
Filter Property Value
Version hood
Shell size HA16
Shell Material die-cast aluminum
Cable Outlet PG16, straight
Type of locking clip locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15