T1329100120-000 | TE Connectivity

Housing, size HA10, die-cast aluminum, M20, angled/straight, clip locking, IP65, T1329100120-000

Order No.: 72P3089
EAN: 4099891565800
MPN:
T1329100120-000
Series: HDC IP65
T1329100120-000 TE Connectivity Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9960 € *
Available in 12 Days: 213 pcs. - if ordered today
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
5 pcs.
9.4843 €
10 pcs.
8.8655 €
25 pcs.
8.0801 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, T1329100120-000, TE Connectivity

Heavy duty connector hood, Top & Side entry.

Technical specifications
Filter Property Value
Version hood
Shell size HA10
Shell Material die-cast aluminum
Cable Outlet M20, angled/straight
Type of locking clip locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes