T1329081125-000 | TE Connectivity

Housing, size HA8, die-cast aluminum, M25, angled/straight, clip locking, IP65, T1329081125-000

Order No.: 72P3087
EAN: 4099891565787
MPN:
T1329081125-000
Series: HDC IP65
T1329081125-000 TE Connectivity Housings for HDC Connectors Image 1
T1329081125-000 TE Connectivity Housings for HDC Connectors Image 2
T1329081125-000 TE Connectivity Housings for HDC Connectors Image 3
T1329081125-000 TE Connectivity Housings for HDC Connectors Image 4
T1329081125-000 TE Connectivity Housings for HDC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1035 € *
Available in 12 Days: 20 pcs. - if ordered today
Total Price:
182.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
9.1035 €

Hood, T1329081125-000, TE Connectivity

Heavy duty connector hood, Top & Side entry, Locking clip, Sealable.

Technical specifications
Filter Property Value
Version hood
Shell size HA8
Shell Material die-cast aluminum
Cable Outlet M25, angled/straight
Type of locking clip locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes