T1329035120-100 | TE Connectivity
Housing, size HA3, die-cast aluminum, M20, straight, clip locking, IP65, T1329035120-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8302 € *
Available in 12 Days: 160 pcs. - if ordered today
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
5 pcs.
7.4256 €
10 pcs.
6.9496 €
25 pcs.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, T1329035120-100, TE Connectivity
Heavy duty connector hood, Bottom entry, Locking, Sealable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | HA3 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M20, straight | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |