T1319100125-000 | TE Connectivity

Housing, size HA10, die-cast aluminum, M25, angled, clip locking, IP65, T1319100125-000

Order No.: 72P3067
MPN:
T1319100125-000
Series: HDC IP65
T1319100125-000 TE Connectivity Housings for HDC Connectors Image 1
T1319100125-000 TE Connectivity Housings for HDC Connectors Image 2
T1319100125-000 TE Connectivity Housings for HDC Connectors Image 3
T1319100125-000 TE Connectivity Housings for HDC Connectors Image 4
T1319100125-000 TE Connectivity Housings for HDC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3280 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
5 pcs.
12.6378 €
10 pcs.
11.8286 €
25 pcs.
10.7814 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, T1319100125-000, TE Connectivity

Heavy duty connector hood, Side entry, Locking, Sealable.

Technical specifications
Filter Property Value
Version hood
Shell size HA10
Shell Material die-cast aluminum
Cable Outlet M25, angled
Type of locking clip locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15