T1240240221-000 | TE Connectivity

Housing, size HB24, die-cast aluminum, 2 x PG21, straight, clip locking, IP65, T1240240221-000

Order No.: 72P3036
EAN: 4099891565336
MPN:
T1240240221-000
Series: HDC IP65
T1240240221-000 TE Connectivity Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2673 € *
Available in 12 Days: 222 pcs. - if ordered today
Total Price:
16.27 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2673 €
5 pcs.
15.4343 €
10 pcs.
14.4347 €
25 pcs.
13.1614 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, T1240240221-000, TE Connectivity

Heavy duty connector hood, Bottom entry, Locking, Sealable.

Technical specifications
Filter Property Value
Version hood
Shell size HB24
Shell Material die-cast aluminum
Cable Outlet 2 x PG21, straight
Type of locking clip locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes