T1230105140-000 | TE Connectivity
Housing, size HB10, die-cast aluminum, M40, angled, clip locking, IP65, T1230105140-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8155 € *
Available in 12 Days: 30 pcs. - if ordered today
Hood, T1230105140-000, TE Connectivity
Heavy duty connector hood, Side entry, Locking clip, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | HB10 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M40, angled | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |