T1220320136-000 | TE Connectivity
Housing, size HB32, die-cast aluminum, PG36, angled/straight, clip locking, IP65, T1220320136-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.3204 € *
Available in 12 Days: 18 pcs. - if ordered today
Total Price:
32.32 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3204 €
2 pcs.
30.2260 €
5 pcs.
28.3934 €
10 pcs.
26.3942 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, T1220320136-000, TE Connectivity
Heavy duty connector hood, Top & Side entry, Locking clip, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | HB32 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG36, angled/straight | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |