T1220240121-000 | TE Connectivity
Housing, size HB24, die-cast aluminum, PG21, angled/straight, clip locking, IP65, T1220240121-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0642 € *
Available in 12 Days: 77 pcs. - if ordered today
Total Price:
18.06 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0642 €
5 pcs.
17.1360 €
10 pcs.
16.0293 €
25 pcs.
14.6132 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, T1220240121-000, TE Connectivity
Heavy duty connector hood, Top & Side entry, Locking clip, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | HB24 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG21, angled/straight | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |