2-1102567-7 | TE Connectivity
Housing, size 6, die-cast aluminum, PG29, angled, clip locking, IP65, 2-1102567-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.0445 € *
Available in 12 Days: 40 pcs. - if ordered today
Total Price:
291.13 € *
Price list
Quantity
Price per unit*
3 pcs.
97.0445 €
5 pcs.
95.2595 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 2-1102567-7, TE Connectivity
Hood, Side, Product height 76 mm, Locking clip, Aluminum, Black, Loose piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | 6 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG29, angled | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |