1106462-2 | TE Connectivity
Housing, size 8, die-cast aluminum, M40, angled, screw locking, IP68, 1106462-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.9271 € *
Available in 12 Days: 5 pcs. - if ordered today
Total Price:
211.93 € *
Price list
Quantity
Price per unit*
1 pcs.
211.9271 €
2 pcs.
199.5511 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 1106462-2, TE Connectivity
The 1106462-2 is a black hood with top entry, standard construction. This product has protection against electro-magnetic interference, pressure-tight, housings corrosion-resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | 8 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M40, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |