1106423-1 | TE Connectivity

Housing, size 3, die-cast aluminum, M32, angled/straight, clip locking, IP65, 1106423-1

Order No.: 71P0267
EAN: 4099891564469
MPN:
1106423-1
Series: HDC IP65
1106423-1 TE Connectivity Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7492 € *
Available in 12 Days: 125 pcs. - if ordered today
Total Price:
222.24 € *
Price list
Quantity
Price per unit*
7 pcs.
31.7492 €
15 pcs.
31.1542 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 1106423-1, TE Connectivity

Hood, Top & Side, Product height 70 mm, Side clip, Die cast aluminum, Housing bottom, Loose piece.

Technical specifications
Filter Property Value
Version hood
Shell size 3
Shell Material die-cast aluminum
Cable Outlet M32, angled/straight
Type of locking clip locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes