1-1102840-0 | TE Connectivity
Housing, die-cast aluminum, M63, angled/straight, screw locking, IP65, 1-1102840-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
180.2612 € *
Available in 12 Days: 5 pcs. - if ordered today
Total Price:
360.52 € *
Price list
Quantity
Price per unit*
2 pcs.
180.2612 €
4 pcs.
173.3235 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 1-1102840-0, TE Connectivity
Hood, Top & Side, Screwlock, Die cast aluminum, Black, Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M63, angled/straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |