1-1102430-7 | TE Connectivity
Housing, size 2, die-cast aluminum, PG21, angled, clip locking, IP65, 1-1102430-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3803 € *
Available in 12 Days: 146 pcs. - if ordered today
Total Price:
219.66 € *
Price list
Quantity
Price per unit*
7 pcs.
31.3803 €
15 pcs.
30.7972 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 1-1102430-7, TE Connectivity
Hood, Side, Product height 65.5 mm, Side clip, Die cast aluminum, Housing bottom, Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | 2 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG21, angled | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |