1-1102258-2 | TE Connectivity
Housing, size 3, die-cast aluminum, PG16, straight, clip locking, IP65, 1-1102258-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7845 € *
Available in 12 Days: 127 pcs. - if ordered today
Total Price:
229.49 € *
Price list
Quantity
Price per unit*
7 pcs.
32.7845 €
15 pcs.
32.1657 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 1-1102258-2, TE Connectivity
Hood, Bottom, Product height 50 mm, Side clip, Aluminum, Housing bottom, Loose piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | 3 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG16, straight | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |