5646547-1 | TE Connectivity

Female connector, 125 pole, pitch 2 mm, angled, 5646547-1

Order No.: 37P3564
MPN:
5646547-1
5646547-1 TE Connectivity Hard Metric Connectors Image 1
5646547-1 TE Connectivity Hard Metric Connectors Image 2
5646547-1 TE Connectivity Hard Metric Connectors Image 3
5646547-1 TE Connectivity Hard Metric Connectors Image 4
5646547-1 TE Connectivity Hard Metric Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2669 € *
Available in 12 Days: 95 pcs. - if ordered today
Total Price:
17.27 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2669 €
5 pcs.
16.3744 €
10 pcs.
15.3153 €
25 pcs.
13.9706 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 5646547-1, TE Connectivity

Hard Metric Backplane PCB Mount Receptacle, ≤1 Gb/s, 25 Column, 5 Row, Mezzanine, 125 Position, 2 mm Centerline, Right Angle, Z-PACK 2 mm HM.

Technical specifications
Filter Property Value
Design AB25
Contact type socket
Pin number 125 pole
Grid 2 mm
Connection press-in connection
Rated current 1.5 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes